SMBJ8.5CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3,113
Unit Price: $0.36000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.51000
Datasheet

Direct


Bourns Inc.
In Stock: 3,728
Unit Price: $0.41000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.42000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.18162
Datasheet

Similar


Littelfuse Inc.
In Stock: 985
Unit Price: $0.38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16400
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.74000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.35000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.26250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.26250
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ8.5CA-13

DigiKey Part Number
SMBJ8.5CADITR-ND - Tape & Reel (TR)
SMBJ8.5CADICT-ND - Cut Tape (CT)
SMBJ8.5CADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ8.5CA-13
Description
TVS DIODE 8.5VWM 14.4VC SMB
Customer Reference
Detailed Description
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ8.5CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.36250$10,875.00