
ZX5T851ASTZ | |
---|---|
DigiKey Part Number | ZX5T851ASTZDICT-ND - Cut Tape (CT) ZX5T851ASTZDITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZX5T851ASTZ |
Description | TRANS NPN 60V 4.5A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4.5 A 130MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 200mA, 5A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.68000 | $1.68 |
10 | $1.06500 | $10.65 |
100 | $0.71270 | $71.27 |
500 | $0.56164 | $280.82 |
1,000 | $0.51303 | $513.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.47214 | $944.28 |
4,000 | $0.43776 | $1,751.04 |
6,000 | $0.42025 | $2,521.50 |
10,000 | $0.41250 | $4,125.00 |