Similar
Similar

ZXTP19020DZTA | |
---|---|
DigiKey Part Number | ZXTP19020DZTR-ND - Tape & Reel (TR) ZXTP19020DZCT-ND - Cut Tape (CT) ZXTP19020DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP19020DZTA |
Description | TRANS PNP 20V 6A SOT-89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 6 A 176MHz 2.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 275mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 176MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
10 | $0.72900 | $7.29 |
100 | $0.47880 | $47.88 |
500 | $0.37134 | $185.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.33672 | $336.72 |
2,000 | $0.30760 | $615.20 |
3,000 | $0.29275 | $878.25 |
5,000 | $0.27607 | $1,380.35 |
7,000 | $0.26620 | $1,863.40 |
10,000 | $0.25659 | $2,565.90 |
25,000 | $0.24750 | $6,187.50 |