
12124B01201 | |
---|---|
DigiKey Part Number | 5622-12124B01201TR-ND - Tape & Reel (TR) |
Manufacturer | DLK Electronics |
Manufacturer Product Number | 12124B01201 |
Description | USB4 GEN3 TYPE-C |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLK Electronics | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 Gen 3 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Vertical | |
Termination | PC Board, Solder | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.35000 | $33.50 |
20 | $3.19050 | $63.81 |
50 | $3.11760 | $155.88 |
100 | $3.04570 | $304.57 |
200 | $2.75800 | $551.60 |
450 | $2.51240 | $1,130.58 |