
52L19B123L1 | |
---|---|
DigiKey Part Number | 5622-52L19B123L1TR-ND - Tape & Reel (TR) |
Manufacturer | DLK Electronics |
Manufacturer Product Number | 52L19B123L1 |
Description | HDMI AF VT SMT TYPE H=15.0 |
Customer Reference | |
Detailed Description | HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 1.4 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Vertical | |
Termination | PC Board, Solder | |
Operating Temperature | -55°C ~ 105°C | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.85800 | $8.58 |
20 | $0.82400 | $16.48 |
50 | $0.80140 | $40.07 |
100 | $0.76740 | $76.74 |
200 | $0.71070 | $142.14 |