
| 62220B04111 | |
|---|---|
| DigiKey Part Number | 5622-62220B04111-ND | 
| Manufacturer | DLK Electronics | 
| Manufacturer Product Number | 62220B04111 | 
| Description | DP SMT 12.78H | 
| Customer Reference | |
| Detailed Description | DisplayPort Display Port 1.4 Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | DLK Electronics | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | DisplayPort | |
| Number of Contacts | 20 | |
| Gender | Receptacle | |
| Specifications | Display Port 1.4 | |
| Mounting Type | Surface Mount, Right Angle; Through Hole | |
| Mounting Feature | Vertical | |
| Termination | PC Board, Solder | |
| Operating Temperature | -55°C ~ 85°C | |
| Current Rating (Amps) | 0.5A | |
| Voltage - Rated | 40V | |
| Mating Cycles | 10000 | |
| Shielding | Shielded | |
| Contact Finish | Gold | |
| Shell/Shielding Material | Steel (SUS) | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $1.04100 | $10.41 | 
| 20 | $0.99950 | $19.99 | 
| 50 | $0.97220 | $48.61 | 
| 100 | $0.93090 | $93.09 | 
| 200 | $0.86220 | $172.44 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico