


1110-F212-P1M1-1A | |
---|---|
DigiKey Part Number | 1110-F212-P1M1-1A-ND |
Manufacturer | |
Manufacturer Product Number | 1110-F212-P1M1-1A |
Description | CIR BRKR THRM 1A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.27000 | $30.27 |
5 | $25.11000 | $125.55 |
10 | $23.16500 | $231.65 |
50 | $19.19060 | $959.53 |
100 | $17.68420 | $1,768.42 |
250 | $15.85920 | $3,964.80 |
500 | $14.67500 | $7,337.50 |