482-G111-K1M1-A1S0-6A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $130.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $79.35000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $231.02000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet
482-G111-K1M1-A1S0-20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
482-G111-K1M1-A1S0-20A

482-G111-K1M1-A1S0-6A

DigiKey Part Number
482-G111-K1M1-A1S0-6A-ND
Manufacturer
Manufacturer Product Number
482-G111-K1M1-A1S0-6A
Description
CIR BRKR THRM 6A 115VAC 28VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A 230 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
6A
Voltage Rating - AC
230 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$159.77000$159.77
Manufacturers Standard Package