

9510-G213-P1F0-Z0R2B9 | |
---|---|
DigiKey Part Number | 9510-G213-P1F0-Z0R2B9-ND |
Manufacturer | |
Manufacturer Product Number | 9510-G213-P1F0-Z0R2B9 |
Description | CIR BRKR MAG 24VDC PUSH-PULL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 5 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 5 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.60000 | $113.60 |
5 | $94.21000 | $471.05 |
10 | $86.87500 | $868.75 |
50 | $71.85540 | $3,592.77 |
100 | $66.15260 | $6,615.26 |