
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear | |
Illumination | Illuminated | |
For Use With/Related Products | 61 Series | |
Mounting Type | Snap Fit | |
Size | 15.30mm L x 15.30mm W | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.52000 | $3.52 |
250 | $3.17000 | $792.50 |
500 | $2.99002 | $1,495.01 |
1,000 | $2.82000 | $2,820.00 |