FWP-20A22F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse/IBU
In Stock: 0
Unit Price: $47.89000
Datasheet
FWP-22F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWP-20A22F

DigiKey Part Number
FWP-20A22F-ND
Manufacturer
Manufacturer Product Number
FWP-20A22F
Description
FUSE CARTRIDGE 20A 700VAC/500VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20A 700 VAC 500 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
20A
Voltage Rating - AC
700 VAC
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.874" Dia x 2.283" L (22.20mm x 58.00mm)
Melting I²t
23.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$131.59300$1,315.93
Manufacturers Standard Package