1A1119 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1A1119-10

DigiKey Part Number
283-1A1119-10-ND
Manufacturer
Manufacturer Product Number
1A1119-10
Description
FUSE CLIP CARTRIDGE PCB
Customer Reference
Detailed Description
Fuse Clip 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia (6.35mm)
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Cartridge Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 3,100 View Now

Other Suppliers on DigiKey

3,100In Stock
Ships from WEC