

5-0SMDJ170CA | |
---|---|
DigiKey Part Number | 283-5-0SMDJ170CATR-ND - Tape & Reel (TR) 283-5-0SMDJ170CACT-ND - Cut Tape (CT) 283-5-0SMDJ170CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ170CA |
Description | TVS DIODE 170VWM 275VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.52200 | $15.22 |
100 | $1.03750 | $103.75 |
500 | $0.83024 | $415.12 |
1,000 | $0.81150 | $811.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.71302 | $2,139.06 |
6,000 | $0.66836 | $4,010.16 |
9,000 | $0.66299 | $5,966.91 |