cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC12M15A

DigiKey Part Number
283-CC12M15ATR-ND - Tape & Reel (TR)
283-CC12M15ACT-ND - Cut Tape (CT)
283-CC12M15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC12M15A
Description
FUSE BOARD MOUNT 15A 24VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15A 24 VDC Fuse Board Mount Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Board Mount
Current Rating (Amps)
15A
Voltage Rating - DC
24 VDC
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
150A
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Melting I²t
25.5
DC Cold Resistance
0.003 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.62000$1.62
5$1.34600$6.73
10$1.24300$12.43
50$1.03100$51.55
100$0.95120$95.12
250$0.85480$213.70
500$0.78816$394.08
1,000$0.72640$726.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.73104$2,193.12
6,000$0.67265$4,035.90
9,000$0.64875$5,838.75
Manufacturers Standard Package