
NRNE104H3950B1H | |
---|---|
DigiKey Part Number | 283-NRNE104H3950B1H-ND |
Manufacturer | |
Manufacturer Product Number | NRNE104H3950B1H |
Description | THERMISTOR 10K OHM 3950 BETA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 0.26" (6.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
5 | $0.16600 | $0.83 |
10 | $0.15600 | $1.56 |
25 | $0.14440 | $3.61 |
50 | $0.13620 | $6.81 |
100 | $0.12910 | $12.91 |
500 | $0.11460 | $57.30 |
1,000 | $0.10923 | $109.23 |
5,000 | $0.09847 | $492.35 |