


SMBJ43CA | |
---|---|
DigiKey Part Number | 283-SMBJ43CATR-ND - Tape & Reel (TR) 283-SMBJ43CACT-ND - Cut Tape (CT) 283-SMBJ43CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43CA |
Description | TVS DIODE 43VWM 69.4VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.30400 | $3.04 |
100 | $0.14700 | $14.70 |
500 | $0.11424 | $57.12 |
1,000 | $0.10156 | $101.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09212 | $276.36 |
6,000 | $0.08526 | $511.56 |
9,000 | $0.07938 | $714.42 |
15,000 | $0.07546 | $1,131.90 |
21,000 | $0.06612 | $1,388.52 |
75,000 | $0.05993 | $4,494.75 |
150,000 | $0.05610 | $8,415.00 |