Eaton-DO-214AA,-SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AA,-SMB
High Power TVS Diodes

SMBJ45CA

DigiKey Part Number
283-SMBJ45CATR-ND - Tape & Reel (TR)
283-SMBJ45CACT-ND - Cut Tape (CT)
283-SMBJ45CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ45CA
Description
TVS DIODE 45VWM 72.7VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,975
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.24400$2.44
100$0.15350$15.35
500$0.11424$57.12
1,000$0.10156$101.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08968$269.04
6,000$0.08112$486.72
9,000$0.07676$690.84
15,000$0.07185$1,077.75
21,000$0.06895$1,447.95
30,000$0.06613$1,983.90
75,000$0.05993$4,494.75
150,000$0.05610$8,415.00
Manufacturers Standard Package