Eaton-DO-214AB,-SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AB,-SMC
High Power TVS Diodes

SMCJ45CA

DigiKey Part Number
283-SMCJ45CATR-ND - Tape & Reel (TR)
283-SMCJ45CACT-ND - Cut Tape (CT)
283-SMCJ45CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ45CA
Description
TVS DIODE 45VWM 72.7VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.58500$5.85
100$0.38120$38.12
500$0.30282$151.41
1,000$0.26558$265.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23716$711.48
6,000$0.22050$1,323.00
9,000$0.19404$1,746.36
15,000$0.19061$2,859.15
21,000$0.15772$3,312.12
Manufacturers Standard Package