cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD100600D2Q

DigiKey Part Number
95-SPD100600D2Q-ND
Manufacturer
Manufacturer Product Number
SPD100600D2Q
Description
SPD TYPE 2 840VAC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Type 2
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
840VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
100 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
3 kV
Operating Temperature
-40°C ~ 50°C
Features
Visual Life Indicator
Mounting Type
Chassis Mount
Approval Agency
cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3,105.00000$3,105.00
Manufacturers Standard Package