4314/12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comair Rotron
In Stock: 0
Unit Price: $32.46000
Datasheet

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: $17.48233
Datasheet

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: $17.48233
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $16.64000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: $27.15000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: $27.15000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: $27.15000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: $0.00000
Datasheet
4300_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4314/12

DigiKey Part Number
381-2944-ND
Manufacturer
Manufacturer Product Number
4314/12
Description
FAN AXIAL 119X32MM 24VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
32.00mm
Air Flow
100.0 CFM (2.80m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
45.0dB(A)
Power (Watts)
5 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.5 lb (226.8 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$45.44000$45.44
10$37.00300$370.03
25$33.87080$846.77
50$32.56240$1,628.12
Manufacturers Standard Package