
R4E355-AO03-09 | |
|---|---|
DigiKey Part Number | 381-R4E355-AO03-09-ND |
Manufacturer | |
Manufacturer Product Number | R4E355-AO03-09 |
Description | AC BACKWARD-CURVED MOTORIZED IMP |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 336mm Dia Ball 1024.9 CFM (28.7m³/min) 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 336mm Dia | |
Width | 190.0mm | |
Air Flow | 1024.9 CFM (28.7m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 430W | |
RPM | 1510 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 113°F (-40 ~ 45°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 1.88A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - |

