Similar
Similar

R1G280-AE47-52 | |
|---|---|
DigiKey Part Number | 381-R1G280-AE47-52-ND |
Manufacturer | |
Manufacturer Product Number | R1G280-AE47-52 |
Description | DC BACKWARD-CURVED MOTORIZED IMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 281.5mm Dia Ball 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 281.5mm Dia | |
Width | 125.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 95 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 140°F (60°C) | |
Approval Agency | CCC, CSA, UL | |
Weight | - | |
Current Rating (Amps) | 2.30A | |
Voltage Range | 36 ~ 57VDC | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $351.26200 | $3,512.62 |


