
97-3057-1007-1(621) | |
---|---|
DigiKey Part Number | 339-97-3057-1007-1(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1007-1(621) |
Description | CONN CAB CLAMP SZ12SL-14S 3/4-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 3/4-20 12SL, 14, 14S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 12SL, 14, 14S | |
Thread Size | 3/4-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Zinc Alloy | |
Shielding | - | |
Color | Black | |
Features | Bushing, Clamp Screws | |
Ingress Protection | - | |
Includes | 6 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Unjacketed Cable or Wires Protected by Tubing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.28000 | $13.28 |
10 | $11.28700 | $112.87 |
25 | $10.58040 | $264.51 |
50 | $10.07520 | $503.76 |
100 | $9.59450 | $959.45 |
250 | $8.99416 | $2,248.54 |
500 | $8.56532 | $4,282.66 |
1,000 | $8.15699 | $8,156.99 |