
97-3106A-14S-5P(946) | |
---|---|
DigiKey Part Number | 97-3106A-14S-5P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-14S-5P(946) |
Description | CONN PLUG MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 14S-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Black Zinc Alloy | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.66000 | $37.66 |
10 | $32.00600 | $320.06 |
25 | $30.00200 | $750.05 |
50 | $28.57080 | $1,428.54 |
100 | $27.20840 | $2,720.84 |
250 | $25.50716 | $6,376.79 |