E1003/NEO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1002/NEO

DigiKey Part Number
4307-E1002/NEO-ND
Manufacturer
Manufacturer Product Number
E1002/NEO
Description
MAGNET 0.984"D X 0.276"THICK CYL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 0.984" Dia x 0.276" H (25.00mm x 7.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial, Pot
Material
Neodymium Iron Boron (NdFeB)
Finish
Zinc
Grade
-
Gauss Strength
-
Size
0.984" Dia x 0.276" H (25.00mm x 7.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$6.44000$6.44
5$5.80200$29.01
10$5.56300$55.63
30$5.22633$156.79
50$5.08460$254.23
100$4.90640$490.64
500$4.54756$2,273.78
1,000$4.41387$4,413.87
Manufacturers Standard Package