
FM662 | |
---|---|
DigiKey Part Number | 4307-FM662-ND |
Manufacturer | |
Manufacturer Product Number | FM662 |
Description | TAPE ADHSV TRNSFR BLK 0.79"X11YD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive Black 0.79" (20.00mm) X 33' (10.0m) 11 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0295" (29.5 mils, 0.750mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.79" (20.00mm) | |
Length | 33' (10.0m) 11 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 176°F (80°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.21000 | $62.21 |
10 | $47.98200 | $479.82 |
25 | $43.55040 | $1,088.76 |
50 | $40.57980 | $2,028.99 |
100 | $37.90180 | $3,790.18 |
250 | $34.76276 | $8,690.69 |