
ECS-160-9-33B-CKM-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-160-9-33B-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-9-33B-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-160-9-33B-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-33B-CKM-TR3 |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-33B-CKM-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.47000 | $4.70 |
50 | $0.42620 | $21.31 |
100 | $0.40850 | $40.85 |
500 | $0.37032 | $185.16 |
1,000 | $0.35500 | $355.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27199 | $815.97 |
6,000 | $0.26190 | $1,571.40 |
9,000 | $0.25000 | $2,250.00 |