
ECS-1612MV-200-CN-TR | |
---|---|
DigiKey Part Number | 50-ECS-1612MV-200-CN-TR-ND - Tape & Reel (TR) 50-ECS-1612MV-200-CN-TRCT-ND - Cut Tape (CT) 50-ECS-1612MV-200-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1612MV-200-CN-TR |
Description | XTAL OSC XO 20.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1612MV-200-CN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.75000 | $1.75 |
10 | $1.51900 | $15.19 |
50 | $1.37740 | $68.87 |
100 | $1.32040 | $132.04 |
500 | $1.19706 | $598.53 |
1,000 | $1.14761 | $1,147.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.04763 | $3,142.89 |
6,000 | $0.98289 | $5,897.34 |
9,000 | $0.96390 | $8,675.10 |