
ECS-166.666-12-33Q-JES-TR | |
---|---|
DigiKey Part Number | 50-ECS-166.666-12-33Q-JES-TR-ND - Tape & Reel (TR) 50-ECS-166.666-12-33Q-JES-TRCT-ND - Cut Tape (CT) 50-ECS-166.666-12-33Q-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-166.666-12-33Q-JES-TR |
Description | CRYSTAL 16.6666 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16.666 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.666 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.59300 | $5.93 |
50 | $0.53800 | $26.90 |
100 | $0.51570 | $51.57 |
500 | $0.46754 | $233.77 |
1,000 | $0.44820 | $448.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38820 | $1,164.60 |
6,000 | $0.37960 | $2,277.60 |
9,000 | $0.35264 | $3,173.76 |
15,000 | $0.34310 | $5,146.50 |
21,000 | $0.34231 | $7,188.51 |
30,000 | $0.32500 | $9,750.00 |