
ECS-2033-120-BN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-2033-120-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2033-120-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2033-120-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-120-BN-TR3 |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-120-BN-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
10 | $1.06100 | $10.61 |
50 | $0.96180 | $48.09 |
100 | $0.92210 | $92.21 |
500 | $0.83592 | $417.96 |
1,000 | $0.80136 | $801.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74953 | $2,248.59 |
6,000 | $0.71860 | $4,311.60 |
9,000 | $0.64534 | $5,808.06 |
15,000 | $0.62500 | $9,375.00 |