ECS-250-18-33B-CKY-TR3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $0.49000
Datasheet
ECS-240-18-33B-CWN-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-33B-CKY-TR3

DigiKey Part Number
50-ECS-250-18-33B-CKY-TR3TR-ND - Tape & Reel (TR)
50-ECS-250-18-33B-CKY-TR3CT-ND - Cut Tape (CT)
50-ECS-250-18-33B-CKY-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-33B-CKY-TR3
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-18-33B-CKY-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.44300$4.43
50$0.40200$20.10
100$0.38540$38.54
500$0.34940$174.70
1,000$0.33495$334.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29900$897.00
6,000$0.27327$1,639.62
9,000$0.24860$2,237.40
15,000$0.24142$3,621.30
21,000$0.24082$5,057.22
30,000$0.23416$7,024.80
Manufacturers Standard Package