
ECS-250-18-36B-CKY-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-250-18-36B-CKY-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-18-36B-CKY-TR3CT-ND - Cut Tape (CT) 50-ECS-250-18-36B-CKY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-36B-CKY-TR3 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.40700 | $4.07 |
50 | $0.36880 | $18.44 |
100 | $0.35360 | $35.36 |
500 | $0.32054 | $160.27 |
1,000 | $0.30727 | $307.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23664 | $709.92 |
6,000 | $0.22569 | $1,354.14 |
9,000 | $0.21558 | $1,940.22 |
15,000 | $0.21250 | $3,187.50 |