Parametric Equivalent

ECS-271.2-10-33B-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-271.2-10-33B-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-271.2-10-33B-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-271.2-10-33B-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-10-33B-CKM-TR3 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-10-33B-CKM-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.47000 | $4.70 |
| 25 | $0.44440 | $11.11 |
| 50 | $0.42620 | $21.31 |
| 100 | $0.40850 | $40.85 |
| 250 | $0.38632 | $96.58 |
| 500 | $0.37032 | $185.16 |
| 1,000 | $0.35500 | $355.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27303 | $819.09 |
| 6,000 | $0.26396 | $1,583.76 |
| 9,000 | $0.25000 | $2,250.00 |


