
ECS-320-10-37-CWN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-320-10-37-CWN-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-10-37-CWN-TR3CT-ND - Cut Tape (CT) 50-ECS-320-10-37-CWN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-37-CWN-TR3 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-37-CWN-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.27900 | $2.79 |
50 | $0.22120 | $11.06 |
100 | $0.20980 | $20.98 |
500 | $0.20402 | $102.01 |
1,000 | $0.20191 | $201.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19811 | $594.33 |
6,000 | $0.18996 | $1,139.76 |
9,000 | $0.18924 | $1,703.16 |
15,000 | $0.18842 | $2,826.30 |