
ECS-320-12-37B2-CKM-TR | |
---|---|
DigiKey Part Number | 50-ECS-320-12-37B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-320-12-37B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-320-12-37B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-37B2-CKM-TR |
Description | CRYSTAL 32 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-37B2-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.32700 | $3.27 |
50 | $0.29620 | $14.81 |
100 | $0.28390 | $28.39 |
500 | $0.25738 | $128.69 |
1,000 | $0.24673 | $246.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20436 | $613.08 |
6,000 | $0.19048 | $1,142.88 |