ECS-240-6-37B2-CKM-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-9-37B2-CKY-TR

DigiKey Part Number
50-ECS-320-9-37B2-CKY-TR-ND - Tape & Reel (TR)
50-ECS-320-9-37B2-CKY-TRCT-ND - Cut Tape (CT)
50-ECS-320-9-37B2-CKY-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-9-37B2-CKY-TR
Description
CRYSTAL 32 MHZ 9PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-9-37B2-CKY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.36400$3.64
50$0.33000$16.50
100$0.31640$31.64
500$0.28680$143.40
1,000$0.27493$274.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25712$771.36
6,000$0.24018$1,441.08
9,000$0.22280$2,005.20
15,000$0.22187$3,328.05
21,000$0.22132$4,647.72
Manufacturers Standard Package