
ECS-3225MV-120-BN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-3225MV-120-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MV-120-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MV-120-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-120-BN-TR3 |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-120-BN-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.10000 | $1.10 |
10 | $0.95900 | $9.59 |
50 | $0.86980 | $43.49 |
100 | $0.83380 | $83.38 |
500 | $0.75584 | $377.92 |
1,000 | $0.70575 | $705.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66016 | $1,980.48 |
6,000 | $0.63695 | $3,821.70 |
9,000 | $0.61766 | $5,558.94 |
15,000 | $0.61457 | $9,218.55 |