ECX-1247B series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-500-8-47B-CWY-TR

DigiKey Part Number
50-ECS-500-8-47B-CWY-TR-ND - Tape & Reel (TR)
50-ECS-500-8-47B-CWY-CT-ND - Cut Tape (CT)
50-ECS-500-8-47B-CWY-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-500-8-47B-CWY-TR
Description
CRYSTAL 50.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-500-8-47B-CWY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.44400$4.44
50$0.40260$20.13
100$0.38600$38.60
500$0.34988$174.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.33541$335.41
2,000$0.32154$643.08
3,000$0.31369$941.07
5,000$0.30408$1,520.40
7,000$0.28683$2,007.81
10,000$0.26487$2,648.70
25,000$0.25898$6,474.50
Manufacturers Standard Package