621-025-560-012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $6.23220
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $5.38000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $6.28000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.17000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $5.00000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $3.46000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $2.90000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $9.07000
Datasheet

Similar


WEC
In Stock: 151
Unit Price: $9.31000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $7.20686
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $10.15163
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $9.44000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $1.74000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $1.51000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621-025-560-012

DigiKey Part Number
621-025-560-012-ND
Manufacturer
Manufacturer Product Number
621-025-560-012
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
25$4.10160$102.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.