
628-009-221-052 | |
---|---|
DigiKey Part Number | 151-628-009-221-052-ND |
Manufacturer | |
Manufacturer Product Number | 628-009-221-052 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-009-221-052 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.87800 | $18.78 |
25 | $1.76040 | $44.01 |
90 | $1.60811 | $144.73 |
180 | $1.53133 | $275.64 |
270 | $1.48811 | $401.79 |
540 | $1.41707 | $765.22 |
1,080 | $1.34946 | $1,457.42 |
2,520 | $1.27119 | $3,203.40 |