
6510-0104-03 | |
---|---|
DigiKey Part Number | 4414-6510-0104-03-ND |
Manufacturer | |
Manufacturer Product Number | 6510-0104-03 |
Description | 6P4C UNSHIELDED MOD. PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | IP20 | |
Termination | IDC | |
Color | Translucent - Clear |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.13900 | $1.39 |
25 | $0.13000 | $3.25 |
50 | $0.12380 | $6.19 |
100 | $0.11780 | $11.78 |
300 | $0.10900 | $32.70 |
500 | $0.10512 | $52.56 |
1,000 | $0.10010 | $100.10 |
2,500 | $0.09382 | $234.55 |