
B59051D1110A040 | |
|---|---|
DigiKey Part Number | 495-B59051D1110A040-ND |
Manufacturer | |
Manufacturer Product Number | B59051D1110A040 |
Description | SENSOR PTC 330OHM |
Customer Reference | |
Detailed Description | PTC Thermistor 330 Ohms Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | B59051D1110A040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Resistance @ 25°C | 330 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | - | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Supplier Device Package | - |

