
C2471A.41.10 | |
---|---|
DigiKey Part Number | C2471-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2471A.41.10 |
Description | CABLE 10COND 24AWG GRAY 50' |
Customer Reference | |
Detailed Description | 50.00' (15.24m) - 10 Conductor Multi-Conductor Cable Gray 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.50000 | $89.50 |
5 | $73.22800 | $366.14 |
10 | $56.95600 | $569.56 |