B25690C3357K003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25690C3327K003

DigiKey Part Number
495-B25690C3327K003-ND
Manufacturer
Manufacturer Product Number
B25690C3327K003
Description
320UF +-10% 3000V PEC MKP DC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
320 µF Film Capacitor 3000V (3kV) Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B25690C3327K003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
3000V (3kV)
Dielectric Material
-
ESR (Equivalent Series Resistance)
1.3 mOhms
Operating Temperature
-40°C ~ 75°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
5.354" Dia (136.00mm)
Height - Seated (Max)
13.583" (345.00mm)
Termination
Threaded, Female
Lead Spacing
1.969" (50.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$286.21000$286.21
12$269.94917$3,239.39