
B32529C0332J289 | |
|---|---|
DigiKey Part Number | 495-4907-1-ND - Cut Tape (CT) 495-4907-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0332J289 |
Description | CAP FILM 3300PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0332J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17900 | $1.79 |
| 50 | $0.13020 | $6.51 |
| 100 | $0.11540 | $11.54 |
| 500 | $0.09036 | $45.18 |
| 1,000 | $0.08265 | $82.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.06800 | $217.60 |
| 6,400 | $0.06370 | $407.68 |
| 9,600 | $0.06155 | $590.88 |
| 16,000 | $0.05917 | $946.72 |
| 22,400 | $0.05778 | $1,294.27 |
| 32,000 | $0.05644 | $1,806.08 |
| 38,400 | $0.05580 | $2,142.72 |
| 76,800 | $0.05367 | $4,121.86 |
| 80,000 | $0.05355 | $4,284.00 |

