
B32529C0392K289 | |
|---|---|
DigiKey Part Number | 495-76963-1-ND - Cut Tape (CT) 495-76963-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0392K289 |
Description | CAP FILM 3900PF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0392K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16700 | $1.67 |
| 50 | $0.12120 | $6.06 |
| 100 | $0.10720 | $10.72 |
| 500 | $0.08366 | $41.83 |
| 1,000 | $0.07639 | $76.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.06363 | $203.62 |
| 6,400 | $0.05954 | $381.06 |
| 9,600 | $0.05750 | $552.00 |
| 16,000 | $0.05523 | $883.68 |
| 22,400 | $0.05390 | $1,207.36 |
| 32,000 | $0.05263 | $1,684.16 |
| 38,400 | $0.05202 | $1,997.57 |
| 76,800 | $0.04999 | $3,839.23 |
| 80,000 | $0.04988 | $3,990.40 |

