B41456B9159M000 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $40.95000
Datasheet
B4145651-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41456B9159M000

DigiKey Part Number
B41456B9159M000-ND
Manufacturer
Manufacturer Product Number
B41456B9159M000
Description
CAP ALUM 15000UF 20% 100V SCREW
Customer Reference
Detailed Description
15000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
15mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
13 A @ 100 Hz
Impedance
12 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
2.032" Dia (51.60mm)
Height - Seated (Max)
4.201" (106.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.