Parametric Equivalent

| B41458B7100M003 | |
|---|---|
| DigiKey Part Number | B41458B7100M003-ND | 
| Manufacturer | |
| Manufacturer Product Number | B41458B7100M003 | 
| Description | CAP ALUM 100000UF 20% 40V SCREW | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | 100000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8.2mOhm @ 100Hz 12000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 40 V | |
| ESR (Equivalent Series Resistance) | 8.2mOhm @ 100Hz | |
| Lifetime @ Temp. | 12000 Hrs @ 85°C | |
| Operating Temperature | -40°C ~ 85°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 19 A @ 100 Hz | |
| Impedance | 7 mOhms | |
| Lead Spacing | 1.122" (28.50mm) | |
| Size / Dimension | 2.532" Dia (64.30mm) | |
| Height - Seated (Max) | 4.201" (106.70mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can - Screw Terminals | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $50.45800 | $2,522.90 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico