
B41821B5227M000 | |
|---|---|
DigiKey Part Number  | 495-B41821B5227M000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | B41821B5227M000  | 
Description  | CAP ALUM 25V POLAR  | 
Customer Reference  | |
Detailed Description  | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1.2Ohm @ 120Hz 2000 Hrs @ 85°C  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 25 V  | |
ESR (Equivalent Series Resistance)  | 1.2Ohm @ 120Hz  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 330 mA @ 120 Hz  | |
Lead Spacing  | 0.138" (3.50mm)  | |
Size / Dimension  | 0.315" Dia (8.00mm)  | |
Height - Seated (Max)  | 0.531" (13.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 

