B41851F7338M000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.40000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $1.73000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.60000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.88144
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $2.88000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.36290
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.43000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.78955
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.80388
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $3.76000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41851F7338M000

DigiKey Part Number
B41851F7338M000-ND
Manufacturer
Manufacturer Product Number
B41851F7338M000
Description
CAP ALUM 3300UF 20% 35V RADIAL
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 90mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
90mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.